Part Details for RTT054R75DTP by Ralec
Overview of RTT054R75DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT054R75DTP
RTT054R75DTP CAD Models
RTT054R75DTP Part Data Attributes
|
RTT054R75DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT054R75DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT054R75DTP
This table gives cross-reference parts and alternative options found for RTT054R75DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054R75DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805DR-134R75L | Fixed Resistor, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT054R75DTP vs AF0805DR-134R75L |
CAS10D4R75CT | Fixed Resistor, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT054R75DTP vs CAS10D4R75CT |
CR0805-10W-4R75DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R75DTP vs CR0805-10W-4R75DSNT |
CR21-4R75-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RTT054R75DTP vs CR21-4R75-DL |
RMCS0805DT4R75 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT054R75DTP vs RMCS0805DT4R75 |
AA0805DR-074R75L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RTT054R75DTP vs AA0805DR-074R75L |
CR0805-8W-4R75DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R75DTP vs CR0805-8W-4R75DT |
CR0805-8W-4R75DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R75DTP vs CR0805-8W-4R75DSNT-13 |
CR104R75D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT054R75DTP vs CR104R75D |
CR0805-8W-4R75DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R75DTP vs CR0805-8W-4R75DPT |