Part Details for RTT055361FP3 by Ralec
Overview of RTT055361FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT055361FP3
RTT055361FP3 CAD Models
RTT055361FP3 Part Data Attributes:
|
RTT055361FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT055361FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT055361FP3
This table gives cross-reference parts and alternative options found for RTT055361FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT055361FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K5361FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT055361FP3 vs RMC1/10K5361FBA |
CDF08055K361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT055361FP3 vs CDF08055K361%100PPM/KNP10 |
AR0805FR-075K36L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTT055361FP3 vs AR0805FR-075K36L |
RK73H2AXTED5361F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT055361FP3 vs RK73H2AXTED5361F |
RS-05K5361FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RTT055361FP3 vs RS-05K5361FC |
RMC-105361FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RTT055361FP3 vs RMC-105361FR |
MC0805-5361-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT055361FP3 vs MC0805-5361-FB101Q |
RMCS1/105.36K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT055361FP3 vs RMCS1/105.36K1%R |
RC0805FR-075K36P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT055361FP3 vs RC0805FR-075K36P |
RK73H2AGTEB5361F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT055361FP3 vs RK73H2AGTEB5361F |