Part Details for RTT055901FP4 by Ralec
Overview of RTT055901FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT055901FP4
RTT055901FP4 CAD Models
RTT055901FP4 Part Data Attributes
|
RTT055901FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT055901FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT055901FP4
This table gives cross-reference parts and alternative options found for RTT055901FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT055901FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-075K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT055901FP4 vs AR0805FR-075K9 |
CDF08055K91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT055901FP4 vs CDF08055K91%100PPM/KNP5 |
TFA0805R5901F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTT055901FP4 vs TFA0805R5901F-T5 |
MC0805-5901-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT055901FP4 vs MC0805-5901-FBW |
NMCR0805FG5K90 | RES,SMT,THICK FILM,5.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT055901FP4 vs NMCR0805FG5K90 |
FCF05FV-5901-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT055901FP4 vs FCF05FV-5901-W |
RMEF0805FT5K90 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT055901FP4 vs RMEF0805FT5K90 |
NMCR0805FT5K90 | RES,SMT,THICK FILM,5.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT055901FP4 vs NMCR0805FT5K90 |
MC0805-5901-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT055901FP4 vs MC0805-5901-FT |
FWF05FV-5901 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT055901FP4 vs FWF05FV-5901 |