Part Details for RTT056040FTP by Ralec
Overview of RTT056040FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT056040FTP
RTT056040FTP CAD Models
RTT056040FTP Part Data Attributes
|
RTT056040FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT056040FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT056040FTP
This table gives cross-reference parts and alternative options found for RTT056040FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT056040FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-07604R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT056040FTP vs RC0805FR-07604R |
NRC10F6040TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RTT056040FTP vs NRC10F6040TRF |
RK73H2AXBK6040F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056040FTP vs RK73H2AXBK6040F |
WR08X6040FDLV | Fixed Resistor, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RTT056040FTP vs WR08X6040FDLV |
RC0805FR-07604RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT056040FTP vs RC0805FR-07604RL |
MC0805P-6040-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT056040FTP vs MC0805P-6040-FB101Q |
RMC-106040FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RTT056040FTP vs RMC-106040FB |
WR08X6040FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT056040FTP vs WR08X6040FGR |
RM10R-604R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT056040FTP vs RM10R-604R-F |
MC0805-6040-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT056040FTP vs MC0805-6040-FB |