Part Details for RTT056200FTP by Ralec
Overview of RTT056200FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT056200FTP
RTT056200FTP CAD Models
RTT056200FTP Part Data Attributes
|
RTT056200FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT056200FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP, HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT056200FTP
This table gives cross-reference parts and alternative options found for RTT056200FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT056200FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08056200FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT056200FTP vs CRCW08056200FRT1 |
RMS10FT621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RTT056200FTP vs RMS10FT621 |
RK73H2ATTEB6200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056200FTP vs RK73H2ATTEB6200F |
RMCS1/106201%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT056200FTP vs RMCS1/106201%R |
232273476201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT056200FTP vs 232273476201 |
RK73H2ALTEB6200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056200FTP vs RK73H2ALTEB6200F |
RK73H2ARTTPD6200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056200FTP vs RK73H2ARTTPD6200F |
MCWR08X6200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RTT056200FTP vs MCWR08X6200FTL |
D1208050B6200FPN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT056200FTP vs D1208050B6200FPN |
BCTS000805-620RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT056200FTP vs BCTS000805-620RFTP |