Part Details for RTT057874FTP by Ralec
Overview of RTT057874FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT057874FTP
RTT057874FTP CAD Models
RTT057874FTP Part Data Attributes
|
RTT057874FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT057874FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT057874FTP
This table gives cross-reference parts and alternative options found for RTT057874FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT057874FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W7874FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT057874FTP vs WR08W7874FGL |
ADF08057M871%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT057874FTP vs ADF08057M871%100PPM/KKS |
9C08052A7874FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT057874FTP vs 9C08052A7874FKHFT |
232273417875 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 7870000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT057874FTP vs 232273417875 |
CDF08057M871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT057874FTP vs CDF08057M871%100PPM/KNS |
CRCW08057M87FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT057874FTP vs CRCW08057M87FKEAC |
WR08W7874FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT057874FTP vs WR08W7874FQL |
RC0805FR-077M87P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT057874FTP vs RC0805FR-077M87P |
RC0805FR-137M87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT057874FTP vs RC0805FR-137M87 |
PWR10F7874TEW | Fixed Resistor, 0.125W, 7870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT057874FTP vs PWR10F7874TEW |