Part Details for RTT05912JP3 by Ralec
Overview of RTT05912JP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05912JP3
RTT05912JP3 CAD Models
RTT05912JP3 Part Data Attributes:
|
RTT05912JP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05912JP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05912JP3
This table gives cross-reference parts and alternative options found for RTT05912JP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05912JP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC08059K15% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT05912JP3 vs RMC08059K15% |
CAS10J912CT | Fixed Resistor, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05912JP3 vs CAS10J912CT |
AR0805JR-079K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05912JP3 vs AR0805JR-079K1 |
CQA08059K1-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05912JP3 vs CQA08059K1-5%100PPM/KNP5 |
BCTS000805-9101JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT05912JP3 vs BCTS000805-9101JTP |
NMCT0805JG9K10 | RESISTOR, 0.125W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT05912JP3 vs NMCT0805JG9K10 |
CAR10J912CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05912JP3 vs CAR10J912CT |
FNF05JT-912 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT05912JP3 vs FNF05JT-912 |
RC0805J912-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT05912JP3 vs RC0805J912-07-T70 |
PWR10J9101TEW | Fixed Resistor, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05912JP3 vs PWR10J9101TEW |