Part Details for RTT05912JTP by Ralec
Overview of RTT05912JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05912JTP
RTT05912JTP CAD Models
RTT05912JTP Part Data Attributes
|
RTT05912JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05912JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05912JTP
This table gives cross-reference parts and alternative options found for RTT05912JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05912JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF05JW-912 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT05912JTP vs FNF05JW-912 |
RC0805J912-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT05912JTP vs RC0805J912-07-RG70 |
232273011912 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05912JTP vs 232273011912 |
CRA08059K1-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05912JTP vs CRA08059K1-5%100PPM/KNP5 |
RMEF0805JT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT05912JTP vs RMEF0805JT9K10 |
RMC-10912JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RTT05912JTP vs RMC-10912JR |
RC0805JR-139K1P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05912JTP vs RC0805JR-139K1P |
CAS10J912CT | Fixed Resistor, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05912JTP vs CAS10J912CT |
CRS0805-8W-912JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT05912JTP vs CRS0805-8W-912JT |
CQA08059K1-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05912JTP vs CQA08059K1-5%100PPM/KNP5 |