Part Details for RTT0593R1FP2 by Ralec
Overview of RTT0593R1FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0593R1FP2
RTT0593R1FP2 CAD Models
RTT0593R1FP2 Part Data Attributes:
|
RTT0593R1FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0593R1FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT0593R1FP2
This table gives cross-reference parts and alternative options found for RTT0593R1FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0593R1FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080593R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT0593R1FP2 vs CDF080593R11%100PPM/KNP5 |
FWF05FW-93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT0593R1FP2 vs FWF05FW-93R1 |
CAR10F93R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT0593R1FP2 vs CAR10F93R1CT |
WR08X93R1FQLJ | Fixed Resistor, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT0593R1FP2 vs WR08X93R1FQLJ |
MC0805-93R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT0593R1FP2 vs MC0805-93R1-FB |
FCF05FT-93R1-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT0593R1FP2 vs FCF05FT-93R1-W |
RMC1/10K93R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT0593R1FP2 vs RMC1/10K93R1FBA |
RMCS1/1093.11%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT0593R1FP2 vs RMCS1/1093.11%R |
RK73H2ARTTEB93R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0593R1FP2 vs RK73H2ARTTEB93R1F |
MC0805L6F93R1SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RTT0593R1FP2 vs MC0805L6F93R1SE |