Part Details for RTT12623GTP by Ralec
Overview of RTT12623GTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT12623GTP
RTT12623GTP CAD Models
RTT12623GTP Part Data Attributes
|
RTT12623GTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT12623GTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RTT12623GTP
This table gives cross-reference parts and alternative options found for RTT12623GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT12623GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR04623G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT12623GTP vs CR04623G |
RTT12623GP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RTT12623GTP vs RTT12623GP3 |
RTT12623GP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RTT12623GTP vs RTT12623GP4 |