Part Details for RTT201693FTE by Ralec
Overview of RTT201693FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201693FTE
RTT201693FTE CAD Models
RTT201693FTE Part Data Attributes:
|
RTT201693FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201693FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201693FTE
This table gives cross-reference parts and alternative options found for RTT201693FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201693FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201693FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201693FTE vs RTT201693FE4 |
MC2010-1693-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT201693FTE vs MC2010-1693-FT101W |
CQ1007F1693T4E | Fixed Resistor, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201693FTE vs CQ1007F1693T4E |
201007F1693T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT201693FTE vs 201007F1693T4E |
RK73HW2HTTEB1693F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201693FTE vs RK73HW2HTTEB1693F |
MC2010-1693-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT201693FTE vs MC2010-1693-FB101Q |
BCTS002010-1693FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT201693FTE vs BCTS002010-1693FTE |
MC2010-1693-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT201693FTE vs MC2010-1693-FTW |
232276161694L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT201693FTE vs 232276161694L |
CAR20F1693CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT201693FTE vs CAR20F1693CT |