Part Details for RTT202872FTE by Ralec
Overview of RTT202872FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202872FTE
RTT202872FTE CAD Models
RTT202872FTE Part Data Attributes:
|
RTT202872FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202872FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT202872FTE
This table gives cross-reference parts and alternative options found for RTT202872FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202872FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X2872FTL | Fixed Resistor, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT202872FTE vs MR20X2872FTL |
MC2010-2872-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT202872FTE vs MC2010-2872-FB101W |
TSR2GTF2872V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT202872FTE vs TSR2GTF2872V |
CAR20F2872CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT202872FTE vs CAR20F2872CT |
CR-0AFLF--28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT202872FTE vs CR-0AFLF--28K7 |
CR-0AFL9--28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT202872FTE vs CR-0AFL9--28K7 |
232276162873L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT202872FTE vs 232276162873L |
RK73HW2HRTBK2872F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202872FTE vs RK73HW2HRTBK2872F |
RMEF2010FT28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT202872FTE vs RMEF2010FT28K7 |
MC2010-2872-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202872FTE vs MC2010-2872-FT101Q |