Part Details for RTT202943FE3 by Ralec
Overview of RTT202943FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202943FE3
RTT202943FE3 CAD Models
RTT202943FE3 Part Data Attributes
|
RTT202943FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202943FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT202943FE3
This table gives cross-reference parts and alternative options found for RTT202943FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202943FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X2943FBL | Fixed Resistor, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT202943FE3 vs MR20X2943FBL |
RK73H2HTBK2943F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202943FE3 vs RK73H2HTBK2943F |
MC2010-2943-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT202943FE3 vs MC2010-2943-FT101W |
RK73HW2HRTBK2943F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202943FE3 vs RK73HW2HRTBK2943F |
RK73HW2HLTEB2943F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202943FE3 vs RK73HW2HLTEB2943F |
MC2010P-2943-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202943FE3 vs MC2010P-2943-FB101 |
TSR2GTF2943V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT202943FE3 vs TSR2GTF2943V |
MC2010-2943-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT202943FE3 vs MC2010-2943-FB101W |
CRGCQ2010F294K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RTT202943FE3 vs CRGCQ2010F294K |
MC2010-2943-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202943FE3 vs MC2010-2943-FB101 |