Part Details for RTT203901FE2 by Ralec
Overview of RTT203901FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203901FE2
RTT203901FE2 CAD Models
RTT203901FE2 Part Data Attributes:
|
RTT203901FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203901FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT203901FE2
This table gives cross-reference parts and alternative options found for RTT203901FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203901FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276163902L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT203901FE2 vs 232276163902L |
RMC50K392FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT203901FE2 vs RMC50K392FTE |
RMCS1/23.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203901FE2 vs RMCS1/23.9K1%A |
NRC50F3901TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RTT203901FE2 vs NRC50F3901TRF |
RMCG2010FT3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RTT203901FE2 vs RMCG2010FT3K90 |
RK73HW2HLTED3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203901FE2 vs RK73HW2HLTED3901F |
RTT203901FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203901FE2 vs RTT203901FE4 |
RMCS1/23.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203901FE2 vs RMCS1/23.9K1%R |
RK73H2HTBK3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203901FE2 vs RK73H2HTBK3901F |
RK73H2HLBK3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203901FE2 vs RK73H2HLBK3901F |