Part Details for RTT205100FTE by Ralec
Overview of RTT205100FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT205100FTE
RTT205100FTE CAD Models
RTT205100FTE Part Data Attributes
|
RTT205100FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT205100FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT205100FTE
This table gives cross-reference parts and alternative options found for RTT205100FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT205100FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DF5100U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT205100FTE vs ERJU1DF5100U |
RMCF2010FT510R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT205100FTE vs RMCF2010FT510R |
RMC50K511FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT205100FTE vs RMC50K511FTE |
RK73HW2HTBK5100F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT205100FTE vs RK73HW2HTBK5100F |
MP003812 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RTT205100FTE vs MP003812 |
RS10K511FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT205100FTE vs RS10K511FCG |
RS10K511FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT205100FTE vs RS10K511FB |
RMC50K5100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT205100FTE vs RMC50K5100FTE |
RK73H2HTTE5100F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT205100FTE vs RK73H2HTTE5100F |
RK73HW2HRTBK5100F | RES,SMT,THICK FILM,510 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT205100FTE vs RK73HW2HRTBK5100F |