Part Details for RTT20825JE4 by Ralec
Overview of RTT20825JE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20825JE4
RTT20825JE4 CAD Models
RTT20825JE4 Part Data Attributes
|
RTT20825JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20825JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20825JE4
This table gives cross-reference parts and alternative options found for RTT20825JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20825JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJLF---8M2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT20825JE4 vs CR-0AJLF---8M2 |
RMS20JE825 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT20825JE4 vs RMS20JE825 |
201007J0825B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20825JE4 vs 201007J0825B3E |
201007J0825CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20825JE4 vs 201007J0825CDE |
201007J0825TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20825JE4 vs 201007J0825TBE |
201007J0825T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20825JE4 vs 201007J0825T2 |
NRC-AS50J825TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RTT20825JE4 vs NRC-AS50J825TRF |
201007J0825C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20825JE4 vs 201007J0825C5E |
201007J0825B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20825JE4 vs 201007J0825B4E |
201007J0825BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20825JE4 vs 201007J0825BCE |