Part Details for RTT2091R0FE2 by Ralec
Overview of RTT2091R0FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2091R0FE2
RTT2091R0FE2 CAD Models
RTT2091R0FE2 Part Data Attributes:
|
RTT2091R0FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2091R0FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2091R0FE2
This table gives cross-reference parts and alternative options found for RTT2091R0FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2091R0FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT91R0 | RES,SMT,THICK FILM,91 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RTT2091R0FE2 vs NMCR2010FT91R0 |
RMC1/2K91R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT2091R0FE2 vs RMC1/2K91R0FB |
ASC2010-91RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RTT2091R0FE2 vs ASC2010-91RFT4 |
RC2010FK-1391RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT2091R0FE2 vs RC2010FK-1391RL |
RMC1/2K91R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT2091R0FE2 vs RMC1/2K91R0FTE |
232276169109L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT2091R0FE2 vs 232276169109L |
RK73HW2HTTED91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2091R0FE2 vs RK73HW2HTTED91R0F |
RK73HW2HRTTEB91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT2091R0FE2 vs RK73HW2HRTTEB91R0F |
RK73H2HLTED91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2091R0FE2 vs RK73H2HLTED91R0F |
WR20X91R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT2091R0FE2 vs WR20X91R0FQL |