Part Details for RTT25105JE4 by Ralec
Overview of RTT25105JE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25105JE4
RTT25105JE4 CAD Models
RTT25105JE4 Part Data Attributes:
|
RTT25105JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25105JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25105JE4
This table gives cross-reference parts and alternative options found for RTT25105JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25105JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP100J105TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT25105JE4 vs NRCP100J105TRF |
CR2512AJW-105EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RTT25105JE4 vs CR2512AJW-105EAS |
RK73BW3ARTBK105J | RES,SMT,THICK FILM,1M OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RTT25105JE4 vs RK73BW3ARTBK105J |
TSR1GTJ105V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RTT25105JE4 vs TSR1GTJ105V |
RK73BW3ARTTEB105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25105JE4 vs RK73BW3ARTTEB105J |
RK73BW3ARTBK105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25105JE4 vs RK73BW3ARTBK105J |
WCR2512LF-105-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RTT25105JE4 vs WCR2512LF-105-J-E-LT |
NRCS100J105TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT25105JE4 vs NRCS100J105TRF |
RMF25JE105 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT25105JE4 vs RMF25JE105 |
FCF25JX-105-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25105JE4 vs FCF25JX-105-W |