Part Details for RTT251102FE3 by Ralec
Overview of RTT251102FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251102FE3
RTT251102FE3 CAD Models
RTT251102FE3 Part Data Attributes
|
RTT251102FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251102FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251102FE3
This table gives cross-reference parts and alternative options found for RTT251102FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251102FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1102T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT251102FE3 vs 25121WF1102T4E |
CTTKFR2512FTE1102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT251102FE3 vs CTTKFR2512FTE1102 |
FCF25FY-1102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251102FE3 vs FCF25FY-1102 |
RK73HW3ATTEB1102F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251102FE3 vs RK73HW3ATTEB1102F |
CR63TR1102F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT251102FE3 vs CR63TR1102F |
TFA2512R1102F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RTT251102FE3 vs TFA2512R1102F-T4 |
RC12K113FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251102FE3 vs RC12K113FCG |
RMC1K113FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RTT251102FE3 vs RMC1K113FB |
RK73HW3ALTEB1102F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251102FE3 vs RK73HW3ALTEB1102F |
FCF25FP-1102-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251102FE3 vs FCF25FP-1102-W |