Part Details for RTT251503FTE by Ralec
Overview of RTT251503FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251503FTE
RTT251503FTE CAD Models
RTT251503FTE Part Data Attributes
|
RTT251503FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251503FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251503FTE
This table gives cross-reference parts and alternative options found for RTT251503FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251503FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276361504 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT251503FTE vs 232276361504 |
RK73HW3ALTE1503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251503FTE vs RK73HW3ALTE1503F |
FCF25FY-1503 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251503FTE vs FCF25FY-1503 |
FCF25FX-1503 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251503FTE vs FCF25FX-1503 |
HQ121WF1503T4E | Fixed Resistor, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251503FTE vs HQ121WF1503T4E |
CR63TR154F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT251503FTE vs CR63TR154F |
RC12K1503FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251503FTE vs RC12K1503FTG |
FCF25FP-1503-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251503FTE vs FCF25FP-1503-W |
RMC2512150K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT251503FTE vs RMC2512150K1% |
9C25121W1503FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT251503FTE vs 9C25121W1503FKPF5 |