Part Details for RTT25151JTE by Ralec
Overview of RTT25151JTE by Ralec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25151JTE
RTT25151JTE CAD Models
RTT25151JTE Part Data Attributes
|
RTT25151JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25151JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25151JTE
This table gives cross-reference parts and alternative options found for RTT25151JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25151JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-24151JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT25151JTE vs RMC-24151JK |
RC12K151JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25151JTE vs RC12K151JTG |
RC12K1500JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25151JTE vs RC12K1500JCG |
RC12K1500JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25151JTE vs RC12K1500JTG |
RC2512JK-07150RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT25151JTE vs RC2512JK-07150RP |
CQ121WJ0151T4E | Fixed Resistor, 1W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25151JTE vs CQ121WJ0151T4E |
232276260151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT25151JTE vs 232276260151 |
RMC25121505%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT25151JTE vs RMC25121505%N |
FNF25JX-151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25151JTE vs FNF25JX-151 |
RC12K151JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25151JTE vs RC12K151JBG |