Part Details for RTT25180JE4 by Ralec
Overview of RTT25180JE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25180JE4
RTT25180JE4 CAD Models
RTT25180JE4 Part Data Attributes:
|
RTT25180JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25180JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25180JE4
This table gives cross-reference parts and alternative options found for RTT25180JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25180JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235055611189L | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RTT25180JE4 vs 235055611189L |
TSR1GJ180V | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RTT25180JE4 vs TSR1GJ180V |
ERJ1TYJ180U | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT25180JE4 vs ERJ1TYJ180U |
TSR1GAJ180V | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RTT25180JE4 vs TSR1GAJ180V |
HQ121WJ0180T4E | Fixed Resistor, 1W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25180JE4 vs HQ121WJ0180T4E |
RK73B3ALBK180J | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25180JE4 vs RK73B3ALBK180J |
RM73B3ATE180J | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT25180JE4 vs RM73B3ATE180J |
RM73B3ATED180J | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT25180JE4 vs RM73B3ATED180J |
CR2512-1W-180JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT25180JE4 vs CR2512-1W-180JSNT |
WCR2512LF-180-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RTT25180JE4 vs WCR2512LF-180-J-E-LT |