Part Details for RTT251821FE3 by Ralec
Overview of RTT251821FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251821FE3
RTT251821FE3 CAD Models
RTT251821FE3 Part Data Attributes
|
RTT251821FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251821FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251821FE3
This table gives cross-reference parts and alternative options found for RTT251821FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251821FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1821CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251821FE3 vs 25121WF1821CCE |
25121WF1821B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251821FE3 vs 25121WF1821B5 |
CR2512F1K82D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251821FE3 vs CR2512F1K82D50 |
25121WF1821B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251821FE3 vs 25121WF1821B2 |
TSR1GF1821V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT251821FE3 vs TSR1GF1821V |
CR011821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT251821FE3 vs CR011821F |
FCF25FY-1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251821FE3 vs FCF25FY-1821 |
FCF25FP-1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251821FE3 vs FCF25FP-1821 |
RK73HW3ARTTE1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251821FE3 vs RK73HW3ARTTE1821F |
FCF25FV1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251821FE3 vs FCF25FV1821 |