Part Details for RTT25203JE2 by Ralec
Overview of RTT25203JE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25203JE2
RTT25203JE2 CAD Models
RTT25203JE2 Part Data Attributes
|
RTT25203JE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25203JE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25203JE2
This table gives cross-reference parts and alternative options found for RTT25203JE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25203JE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1TYJ203U | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT25203JE2 vs ERJ1TYJ203U |
RK73BW3ATTE203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT25203JE2 vs RK73BW3ATTE203J |
25121WJ0203TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25203JE2 vs 25121WJ0203TC |
ERJ1TJ203U | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT25203JE2 vs ERJ1TJ203U |
RMF25JE203 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT25203JE2 vs RMF25JE203 |
25121WJ0203CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25203JE2 vs 25121WJ0203CD |
RMC1-203JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT25203JE2 vs RMC1-203JTE |
RK73B3ALTD203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT25203JE2 vs RK73B3ALTD203J |
RC2512J203 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RTT25203JE2 vs RC2512J203 |
25121WJ0203C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25203JE2 vs 25121WJ0203C4E |