Part Details for RTT252490FE4 by Ralec
Overview of RTT252490FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252490FE4
RTT252490FE4 CAD Models
RTT252490FE4 Part Data Attributes:
|
RTT252490FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252490FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT252490FE4
This table gives cross-reference parts and alternative options found for RTT252490FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252490FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-249RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT252490FE4 vs BCTS002512-249RFTE |
AF2512FK-07249RL | Fixed Resistor, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT252490FE4 vs AF2512FK-07249RL |
RK73H3ALTED2490F | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252490FE4 vs RK73H3ALTED2490F |
FCF25FY-2490-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT252490FE4 vs FCF25FY-2490-W |
CR2512F249RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT252490FE4 vs CR2512F249RD50 |
RMCS12491%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT252490FE4 vs RMCS12491%A |
TSR1GTF2490V | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT252490FE4 vs TSR1GTF2490V |
RMC25122491%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT252490FE4 vs RMC25122491%N |
RC12K2490FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT252490FE4 vs RC12K2490FBG |
WCR2512LF-2490-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RTT252490FE4 vs WCR2512LF-2490-F-E-LT |