Part Details for RTT253010FE2 by Ralec
Overview of RTT253010FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253010FE2
RTT253010FE2 CAD Models
RTT253010FE2 Part Data Attributes
|
RTT253010FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253010FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT253010FE2
This table gives cross-reference parts and alternative options found for RTT253010FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253010FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076363011L | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT253010FE2 vs 239076363011L |
RMF25FE3010 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT253010FE2 vs RMF25FE3010 |
RK73H3ALTE3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253010FE2 vs RK73H3ALTE3010F |
ERJ1TNF3010U | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT253010FE2 vs ERJ1TNF3010U |
CR63TR3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT253010FE2 vs CR63TR3010F |
25121WF3010B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT253010FE2 vs 25121WF3010B1E |
RCS6432F3010CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT253010FE2 vs RCS6432F3010CS |
FCF25FX-3010-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT253010FE2 vs FCF25FX-3010-W |
RMC25123011% | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT253010FE2 vs RMC25123011% |
FCF25FS3010 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT253010FE2 vs FCF25FS3010 |