Part Details for RTT2530R1FTE by Ralec
Overview of RTT2530R1FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2530R1FTE
RTT2530R1FTE CAD Models
RTT2530R1FTE Part Data Attributes
|
RTT2530R1FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2530R1FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2530R1FTE
This table gives cross-reference parts and alternative options found for RTT2530R1FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2530R1FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-0730R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT2530R1FTE vs RC2512FK-0730R1 |
232276363019 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT2530R1FTE vs 232276363019 |
RC12K30R1FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2530R1FTE vs RC12K30R1FBG |
NRCS100F30R1TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT2530R1FTE vs NRCS100F30R1TRF |
RMCS130.11%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT2530R1FTE vs RMCS130.11%R |
RMF25FE30R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT2530R1FTE vs RMF25FE30R1 |
RC12K30R1FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2530R1FTE vs RC12K30R1FTG |
TSR1GF30R1V | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT2530R1FTE vs TSR1GF30R1V |
RK73H3ATTEB30R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2530R1FTE vs RK73H3ATTEB30R1F |
RC2512F30R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RTT2530R1FTE vs RC2512F30R1 |