Part Details for RTT25331JE3 by Ralec
Overview of RTT25331JE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25331JE3
RTT25331JE3 CAD Models
RTT25331JE3 Part Data Attributes
|
RTT25331JE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25331JE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25331JE3
This table gives cross-reference parts and alternative options found for RTT25331JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25331JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B3ATE331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT25331JE3 vs RM73B3ATE331J |
RTT25331JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RTT25331JE3 vs RTT25331JE4 |
WCR2512LF-331-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RTT25331JE3 vs WCR2512LF-331-J-E-LT |
RMCS13305%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT25331JE3 vs RMCS13305%R |
RK73BW3ARTTEB331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25331JE3 vs RK73BW3ARTTEB331J |
ERJ1TYJ331U | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT25331JE3 vs ERJ1TYJ331U |
FCF25JX-331 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25331JE3 vs FCF25JX-331 |
RK73B3ATBK331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25331JE3 vs RK73B3ATBK331J |
FCF25JY-331 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25331JE3 vs FCF25JY-331 |
RK73B3ALBK331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25331JE3 vs RK73B3ALBK331J |