Part Details for RTT25331JE4 by Ralec
Overview of RTT25331JE4 by Ralec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25331JE4
RTT25331JE4 CAD Models
RTT25331JE4 Part Data Attributes
|
RTT25331JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25331JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25331JE4
This table gives cross-reference parts and alternative options found for RTT25331JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25331JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JY-331-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25331JE4 vs FCF25JY-331-W |
RK73BW3ATTEB331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25331JE4 vs RK73BW3ATTEB331J |
RM73B3ATED331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT25331JE4 vs RM73B3ATED331J |
RTT25331JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RTT25331JE4 vs RTT25331JTE |
FCF25JP-331-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25331JE4 vs FCF25JP-331-W |
RK73B3ATBK331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25331JE4 vs RK73B3ATBK331J |
RK73B3ALBK331J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25331JE4 vs RK73B3ALBK331J |
RMCS13305%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT25331JE4 vs RMCS13305%A |
TSR1GTJ331V | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Tateyama Kagaku Group | RTT25331JE4 vs TSR1GTJ331V |
RK73BW3ARTBK331J | RES,SMT,THICK FILM,330 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RTT25331JE4 vs RK73BW3ARTBK331J |