Part Details for RTT25361JE2 by Ralec
Overview of RTT25361JE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25361JE2
RTT25361JE2 CAD Models
RTT25361JE2 Part Data Attributes
|
RTT25361JE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25361JE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25361JE2
This table gives cross-reference parts and alternative options found for RTT25361JE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25361JE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235055611361L | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RTT25361JE2 vs 235055611361L |
RM73B3ATE361J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT25361JE2 vs RM73B3ATE361J |
CR63TR361J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT25361JE2 vs CR63TR361J |
RK73B3ALTDD361J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT25361JE2 vs RK73B3ALTDD361J |
ERJ1TYJ361U | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT25361JE2 vs ERJ1TYJ361U |
RK73BW3ARTTEB361J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25361JE2 vs RK73BW3ARTTEB361J |
FCF25JY-361-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25361JE2 vs FCF25JY-361-W |
RTT25361JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RTT25361JE2 vs RTT25361JE4 |
RTT25361JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RTT25361JE2 vs RTT25361JE3 |
RK73B3ATTEB361J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25361JE2 vs RK73B3ATTEB361J |