Part Details for RTT253900FTE by Ralec
Overview of RTT253900FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253900FTE
RTT253900FTE CAD Models
RTT253900FTE Part Data Attributes
|
RTT253900FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253900FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT253900FTE
This table gives cross-reference parts and alternative options found for RTT253900FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253900FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FL4--390R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RTT253900FTE vs CR-12FL4--390R- |
RK73HW3ALTE3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253900FTE vs RK73HW3ALTE3900F |
RMCS13901%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT253900FTE vs RMCS13901%A |
RMEF2512FT390R | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT253900FTE vs RMEF2512FT390R |
RK73H3ATTEB3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253900FTE vs RK73H3ATTEB3900F |
RK73H3ATTED3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253900FTE vs RK73H3ATTED3900F |
232276363901 | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT253900FTE vs 232276363901 |
RK73H3ALBK3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253900FTE vs RK73H3ALBK3900F |
9C25121W3900FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT253900FTE vs 9C25121W3900FKPF5 |
BCTS002512-3900FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT253900FTE vs BCTS002512-3900FTE |