Part Details for RTT254301FE3 by Ralec
Overview of RTT254301FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254301FE3
RTT254301FE3 CAD Models
RTT254301FE3 Part Data Attributes
|
RTT254301FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254301FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT254301FE3
This table gives cross-reference parts and alternative options found for RTT254301FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254301FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR432F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT254301FE3 vs CR63TR432F |
RK73H3ALBK4301F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254301FE3 vs RK73H3ALBK4301F |
RTT254301FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT254301FE3 vs RTT254301FTE |
RC12K432FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT254301FE3 vs RC12K432FCG |
CRGCQ2512F4K3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RTT254301FE3 vs CRGCQ2512F4K3 |
RC12K432FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT254301FE3 vs RC12K432FBG |
RMC1K4301FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT254301FE3 vs RMC1K4301FB |
232276364302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT254301FE3 vs 232276364302 |
RK73HW3ALTE4301F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254301FE3 vs RK73HW3ALTE4301F |
RC2512FK-074K3P | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254301FE3 vs RC2512FK-074K3P |