Part Details for RTT255R1JTE by Ralec
Overview of RTT255R1JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT255R1JTE
RTT255R1JTE CAD Models
RTT255R1JTE Part Data Attributes
|
RTT255R1JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT255R1JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT255R1JTE
This table gives cross-reference parts and alternative options found for RTT255R1JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT255R1JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTTEB5R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT255R1JTE vs RK73BW3ARTTEB5R1J |
232276260518 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT255R1JTE vs 232276260518 |
NQ121WJ051JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT255R1JTE vs NQ121WJ051JT4E |
235055611518L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RTT255R1JTE vs 235055611518L |
232276260518L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT255R1JTE vs 232276260518L |
RK73B3ALBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT255R1JTE vs RK73B3ALBK5R1J |
RMC-245R1JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT255R1JTE vs RMC-245R1JK |
AA2512JK-075R1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT255R1JTE vs AA2512JK-075R1L |
CTTKFR2512JTF5R10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT255R1JTE vs CTTKFR2512JTF5R10 |
RC2512JK-075R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT255R1JTE vs RC2512JK-075R1 |