Part Details for RTT25620JE4 by Ralec
Overview of RTT25620JE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25620JE4
RTT25620JE4 CAD Models
RTT25620JE4 Part Data Attributes
|
RTT25620JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25620JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25620JE4
This table gives cross-reference parts and alternative options found for RTT25620JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25620JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100J620TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT25620JE4 vs NRCS100J620TRF |
RK73B3ATBK620J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25620JE4 vs RK73B3ATBK620J |
RMF25JE620 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT25620JE4 vs RMF25JE620 |
HQ121WJ0620T4E | Fixed Resistor, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25620JE4 vs HQ121WJ0620T4E |
RK73BW3ARTBK620J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25620JE4 vs RK73BW3ARTBK620J |
235055611629L | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RTT25620JE4 vs 235055611629L |
CR2512J62RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT25620JE4 vs CR2512J62RE04 |
FCF25JX-620 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25620JE4 vs FCF25JX-620 |
RK73BW3ATBK620J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25620JE4 vs RK73BW3ATBK620J |
NRCP100J620TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT25620JE4 vs NRCP100J620TRF |