Part Details for RTV-2016AF3NY-S-19.200-TR by Raltron Electronics Corporation
Overview of RTV-2016AF3NY-S-19.200-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTV-2016AF3NY-S-19.200-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RTV-2016AF3NY-S-19.200-TRCT-ND
|
DigiKey | XTAL OSC VCTCXO 19.2MHZ 1.8V CLP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RTV-2016AF3NY-S-19.200-TR
RTV-2016AF3NY-S-19.200-TR CAD Models
RTV-2016AF3NY-S-19.200-TR Part Data Attributes:
|
RTV-2016AF3NY-S-19.200-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTV-2016AF3NY-S-19.200-TR
Raltron Electronics Corporation
Clipped Sine Output Oscillator, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.2 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |