Part Details for RTX-119EF13-TS-32.00 by Raltron Electronics Corporation
Overview of RTX-119EF13-TS-32.00 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX-119EF13-TS-32.00
RTX-119EF13-TS-32.00 CAD Models
RTX-119EF13-TS-32.00 Part Data Attributes
|
RTX-119EF13-TS-32.00
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTX-119EF13-TS-32.00
Raltron Electronics Corporation
Oscillator, 9.6MHz Min, 32MHz Max, 32MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMDIP8,.4 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 32 MHz | |
Operating Frequency-Min | 9.6 MHz | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP8,.4 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |