-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 45deg Min, 135deg Max, 0.50-4.50V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3851-ND
|
DigiKey | SENSOR ROTARY 90DEG CONNECTOR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
294 In Stock |
|
$86.2823 / $110.9300 | Buy Now |
DISTI #
785-RTY090LVNAX
|
Mouser Electronics | Industrial Motion & Position Sensors 90 deg (+/- 45 deg) 5V NA Pinout RoHS: Compliant | 144 |
|
$83.9700 / $104.2300 | Buy Now |
DISTI #
70235880
|
RS | Sensor, Rotary, 90 deg (+/- 45 deg), 5V input, NA Pinout | Honeywell RTY090LVNAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 870 |
|
$56.2800 | Buy Now |
|
Onlinecomponents.com | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin RoHS: Compliant |
782 Partner Stock |
|
$80.6700 / $102.3000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
RTY090LVNAX
|
TTI | Industrial Motion & Position Sensors 90 deg (+/- 45 deg) 5V NA Pinout Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 20 In Stock |
|
$83.9700 / $104.2300 | Buy Now |
DISTI #
Honeywell RTY090LVNAX
|
PEI Genesis | Hall Effect Sen 45deg Min 135d | 895 |
|
Buy Now | |
|
Master Electronics | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin RoHS: Compliant |
782 Partner Stock |
|
$80.6700 / $102.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTY090LVNAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTY090LVNAX
Honeywell Sensing and Control
Hall Effect Sensor, 45deg Min, 135deg Max, 0.50-4.50V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IP69K, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT PLASTIC | |
Measurement Range-Max (deg) | 90 deg | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |