Part Details for RU4DSWS by Sanken Electric Co Ltd
Overview of RU4DSWS by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU4DSWS
RU4DSWS CAD Models
RU4DSWS Part Data Attributes:
|
RU4DSWS
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RU4DSWS
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1.5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RU4DSWS
This table gives cross-reference parts and alternative options found for RU4DSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU4DSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY1 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | RU4DSWS vs ZY1 |
RS4FSV4 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RS4FSV4 |
RU4DSVO | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RU4DSVO |
RU4DSWK | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RU4DSWK |
RS4FSVO | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RS4FSVO |
RU4DSV3 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RU4DSV3 |
RS4FSWK | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RS4FSWK |
RU4DSW | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RU4DSW |
RU4DSV1 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RU4DSV1 |
RS4FSWS | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RU4DSWS vs RS4FSWS |