Part Details for RUE110 by TE Connectivity
Overview of RUE110 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUE110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 498 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 124 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 80 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 262 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for RUE110
RUE110 CAD Models
RUE110 Part Data Attributes
|
RUE110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUE110
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE AT 20 DEGREE IS 0.05 OHMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.7 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for RUE110
This table gives cross-reference parts and alternative options found for RUE110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUE110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE110-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUE110 vs RUE110-2 |