Part Details for RUEF160 by Littelfuse Inc
Overview of RUEF160 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7991
|
Newark | Fuse, Ptc Reset, 30V, 1.6A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:1.6A, Tripping Current:3.2A, Time To Trip:8S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUEF160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.5100 | Buy Now |
DISTI #
RUEF160-ND
|
DigiKey | PTC RESET FUSE 30V 1.6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag, Bag |
4558 In Stock |
|
$0.2007 / $0.5000 | Buy Now |
DISTI #
650-RUEF160
|
Mouser Electronics | Resettable Fuses - PPTC 1.6A 30V 100A Imax RoHS: Compliant | 3412 |
|
$0.2110 / $0.4800 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 6793Box |
|
$0.1970 / $0.2400 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2163Box |
|
$0.1970 / $0.2400 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2650 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.11 ohm, THROUGH HOLE MOUNT | 50 |
|
$0.3750 / $0.4500 | Buy Now |
DISTI #
RUEF160
|
TTI | Resettable Fuses - PPTC 1.6A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3100 In Stock |
|
$0.2020 / $0.2640 | Buy Now |
DISTI #
RUEF160
|
TME | Fuse: PTC polymer, 1.6A, 8.9x15.2mm, 5mm Min Qty: 5 | 272 |
|
$0.2060 / $0.3350 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 1.6A 100A 3.2A Plugin Resettable Fuses ROHS | 11000 |
|
$0.3042 / $0.4782 | Buy Now |
Part Details for RUEF160
RUEF160 CAD Models
RUEF160 Part Data Attributes
|
RUEF160
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF160
Littelfuse Inc
PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.030-0.070 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.9 W | |
Resistance | 0.11 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF160
This table gives cross-reference parts and alternative options found for RUEF160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUEF160-2 | PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF160 vs RUEF160-2 |
RUE160-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF160 vs RUE160-AP |