Part Details for RUR040N02FRATL by ROHM Semiconductor
Overview of RUR040N02FRATL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUR040N02FRATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7360
|
Newark | Mosfet, Aec-Q101, N-Ch, 20V, 4A, Tsmt-3, Transistor Polarity:N Channel, Continuous Drain Current Id:4A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.025Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.3V, Power Rohs Compliant: Yes |Rohm RUR040N02FRATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2540 / $0.6900 | Buy Now |
DISTI #
RUR040N02FRATL
|
TME | Transistor: N-MOSFET, unipolar, 20V, 4A, Idm: 8A, 1W, TSMT3 Min Qty: 1 | 0 |
|
$0.2790 / $0.8750 | RFQ |
DISTI #
RUR040N02FRATL
|
Avnet Silica | (Alt: RUR040N02FRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2576243RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 20V, 4A, TSMT-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2328 / $0.3761 | Buy Now |
DISTI #
2576243
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 20V, 4A, TSMT-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2328 / $0.6126 | Buy Now |
DISTI #
2576243RL
|
Farnell | MOSFET, AEC-Q101, N-CH, 20V, 4A, TSMT-3 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.2357 / $0.3548 | Buy Now |
DISTI #
2576243
|
Farnell | MOSFET, AEC-Q101, N-CH, 20V, 4A, TSMT-3 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2357 / $0.6231 | Buy Now |
|
LCSC | 20V 4A 35m4.5V4A 1W 1.3V1mA 1PCSNChannel TSMT-3 MOSFETs ROHS | 1620 |
|
$0.1498 / $0.2498 | Buy Now |
Part Details for RUR040N02FRATL
RUR040N02FRATL CAD Models
RUR040N02FRATL Part Data Attributes:
|
RUR040N02FRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RUR040N02FRATL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RUR040N02FRATL
This table gives cross-reference parts and alternative options found for RUR040N02FRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUR040N02FRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPDM204NH | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23F, 3 PIN | Central Semiconductor Corp | RUR040N02FRATL vs CMPDM204NH |