RURD660S9A-F085P
onsemi
Description: 600V, 6A, 1.26V, DPAK Ultrafast Rectifier, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified

Overview of RURD660S9A-F085P by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RURD660S9A-F085P by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC1462
Newark Ufr Dpak Pn 6A 200V/Reel Rohs Compliant: Yes |Onsemi RURD660S9A-F085P RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for RURD660S9A-F085P by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RURD660S9A-F085P by onsemi

RURD660S9A-F085P
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TO-252 3L (DPAK)
Package Description
DPAK-3/2
Manufacturer Package Code
369AS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY POWER
Configuration
SINGLE
Diode Element Material
SILICON NITRIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.083 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RURD660S9A-F085P
    onsemi
    600V, 6A, 1.26V, DPAK Ultrafast Rectifier, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RURD660S9A-F085P by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RURD660S9A-F085P by onsemi

Select Manufacturer
Which Manufacturer of RURD660S9A-F085P would you like to use for your alert(s)?
  • Please alert me when RURD660S9A-F085P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RURD660S9A-F085P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RURD660S9A-F085P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RURD660S9A-F085P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RURD660S9A-F085P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RURD660S9A-F085P by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: