RURG3060CC_NL
Fairchild Semiconductor Corporation
Description: Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247

Overview of RURG3060CC_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RURG3060CC_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RURG3060CC_NL by Fairchild Semiconductor Corporation

RURG3060CC_NL
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
325 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.06 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RURG3060CC_NL
    Fairchild Semiconductor Corporation
    Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
    VS

Alternate Parts for RURG3060CC_NL

This table gives cross-reference parts and alternative options found for RURG3060CC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG3060CC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RURH3060CC Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon Harris Semiconductor RURG3060CC_NL vs RURH3060CC
RURH3060CC 30A, 600V, SILICON, RECTIFIER DIODE, TO-218AC Intersil Corporation RURG3060CC_NL vs RURH3060CC
RURG3060CC 30A, 600V, SILICON, RECTIFIER DIODE, TO-247 Intersil Corporation RURG3060CC_NL vs RURG3060CC
RURG3060CC 60A, 600V, Ultrafast Dual Diode, 450-TUBE onsemi RURG3060CC_NL vs RURG3060CC
RHRG3060CC_NL Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247, LEAD FREE, TO-247, 2 PIN Fairchild Semiconductor Corporation RURG3060CC_NL vs RHRG3060CC_NL
Part Number Description Manufacturer Compare
RURH3060CC Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon Harris Semiconductor RURG3060CC_NL vs RURH3060CC
RURH3060CC 30A, 600V, SILICON, RECTIFIER DIODE, TO-218AC Intersil Corporation RURG3060CC_NL vs RURH3060CC
ISL9K3060G3 60A, 600V, STEALTH™ Dual Diode, 450-TUBE onsemi RURG3060CC_NL vs ISL9K3060G3
ISL9K3060G3_NL Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247 Fairchild Semiconductor Corporation RURG3060CC_NL vs ISL9K3060G3_NL
RHRG3060CC_NL Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247, LEAD FREE, TO-247, 2 PIN Fairchild Semiconductor Corporation RURG3060CC_NL vs RHRG3060CC_NL
APT30DQ60BCTG Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247 Microchip Technology Inc RURG3060CC_NL vs APT30DQ60BCTG
30CPH06PBF Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AE, International Rectifier RURG3060CC_NL vs 30CPH06PBF
RURG3060CC 30A, 600V, SILICON, RECTIFIER DIODE, TO-247 Intersil Corporation RURG3060CC_NL vs RURG3060CC
RHRG3060CC Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon Harris Semiconductor RURG3060CC_NL vs RHRG3060CC
RURG3060CC 60A, 600V, Ultrafast Dual Diode, 450-TUBE onsemi RURG3060CC_NL vs RURG3060CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RURG3060CC_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RURG3060CC_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of RURG3060CC_NL would you like to use for your alert(s)?
  • Please alert me when RURG3060CC_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RURG3060CC_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RURG3060CC_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RURG3060CC_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RURG3060CC_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RURG3060CC_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: