Part Details for RURG50120 by Intersil Corporation
Overview of RURG50120 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RURG50120
RURG50120 CAD Models
RURG50120 Part Data Attributes
|
RURG50120
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RURG50120
Intersil Corporation
50A, 1200V, SILICON, RECTIFIER DIODE, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURG50120
This table gives cross-reference parts and alternative options found for RURG50120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG50120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT75DQ120BG | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN | Microsemi Corporation | RURG50120 vs APT75DQ120BG |
SML75EUZ12LR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-264, TO-264, 2 PIN | TT Electronics Resistors | RURG50120 vs SML75EUZ12LR3 |
RURG50100 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 1000V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RURG50120 vs RURG50100 |
SML75SUZ12LR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-264, | TT Electronics Resistors | RURG50120 vs SML75SUZ12LR3 |
BYP303 | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD | Siemens | RURG50120 vs BYP303 |
SML75SUZ12L | 75A, 1200V, SILICON, RECTIFIER DIODE, TO-264 | TT Electronics Power and Hybrid / Semelab Limited | RURG50120 vs SML75SUZ12L |
APT60D120B | Rectifier Diode, 1 Phase, 1 Element, 60A, 1200V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | RURG50120 vs APT60D120B |
RHRG75120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RURG50120 vs RHRG75120_NL |
SML75EUZ12LR3 | 75A, 1200V, SILICON, RECTIFIER DIODE, TO-264, TO-264, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RURG50120 vs SML75EUZ12LR3 |
APT60D90B | Rectifier Diode, 1 Phase, 1 Element, 60A, 900V V(RRM), Silicon, TO-247AD, 2 PIN | Advanced Power Technology | RURG50120 vs APT60D90B |