Part Details for RURH1540CC by Fairchild Semiconductor Corporation
Overview of RURH1540CC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RURH1540CC
RURH1540CC CAD Models
RURH1540CC Part Data Attributes
|
RURH1540CC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RURH1540CC
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-218AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURH1540CC
This table gives cross-reference parts and alternative options found for RURH1540CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURH1540CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG1540CC | Rectifier Diode | onsemi | RURH1540CC vs RHRG1540CC |
RHRG1540CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RURH1540CC vs RHRG1540CC |
RHRG1540CC | 15A, 400V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RURH1540CC vs RHRG1540CC |
RURG1540CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RURH1540CC vs RURG1540CC |