Part Details for RURP840 by Fairchild Semiconductor Corporation
Overview of RURP840 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RURP840
RURP840 CAD Models
RURP840 Part Data Attributes
|
RURP840
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RURP840
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURP840
This table gives cross-reference parts and alternative options found for RURP840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR840COG | RECTIFIER DIODE | Taiwan Semiconductor | RURP840 vs MUR840COG |
MUR840C0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840C0G |
MUR840HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840HC0G |
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Galaxy Microelectronics | RURP840 vs MUR840 |
MUR840D0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840D0G |
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon | Harris Semiconductor | RURP840 vs MUR840 |
MUR840 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 400 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | RURP840 vs MUR840 |
MUR840D0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840D0 |
MUR840 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RURP840 vs MUR840 |
RHRP840 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RURP840 vs RHRP840 |