Part Details for RURP840 by onsemi
Overview of RURP840 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RURP840
RURP840 CAD Models
RURP840 Part Data Attributes:
|
RURP840
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURP840
onsemi
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, PD-CASE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RURP840
This table gives cross-reference parts and alternative options found for RURP840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Galaxy Microelectronics | RURP840 vs MUR840 |
MUR840HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840HC0G |
MUR84000TUC | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Fagor Electrónica | RURP840 vs MUR84000TUC |
MUR840C0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840C0 |
MUR840 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 400 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | RURP840 vs MUR840 |
MUR840D0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840D0G |
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon | Harris Semiconductor | RURP840 vs MUR840 |
RURP840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, | Harris Semiconductor | RURP840 vs RURP840 |
MUR840COG | RECTIFIER DIODE | Taiwan Semiconductor | RURP840 vs MUR840COG |
MUR840D0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RURP840 vs MUR840D0 |