Part Details for RV4NAYSD154A by Honeywell Sensing and Control
Overview of RV4NAYSD154A by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RV4NAYSD154A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C3150K
|
TTI | Potentiometers 150KOhm 10% 2W 6.35mm Min Qty: 100 Package Multiple: 100 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for RV4NAYSD154A
RV4NAYSD154A CAD Models
RV4NAYSD154A Part Data Attributes
|
RV4NAYSD154A
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
RV4NAYSD154A
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for RV4NAYSD154A
This table gives cross-reference parts and alternative options found for RV4NAYSD154A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV4NAYSD154A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53-C2-150K-S | Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s), | Honeywell Sensing and Control / Clarostat | RV4NAYSD154A vs 53-C2-150K-S |
380C3150K | Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | RV4NAYSD154A vs 380C3150K |
53C3150K | Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | RV4NAYSD154A vs 53C3150K |
380C2150K | Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | RV4NAYSD154A vs 380C2150K |