Part Details for RVAC32K304JB by Kamaya Inc
Overview of RVAC32K304JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVAC32K304JB
RVAC32K304JB CAD Models
RVAC32K304JB Part Data Attributes
|
RVAC32K304JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVAC32K304JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RVAC32K304JB
This table gives cross-reference parts and alternative options found for RVAC32K304JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVAC32K304JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES06S4J0304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RVAC32K304JB vs ES06S4J0304T5E |
HV73V2BRTTDD304J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RVAC32K304JB vs HV73V2BRTTDD304J |
WK12V304JTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RVAC32K304JB vs WK12V304JTLJ |
MCHVR06JTEV3003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RVAC32K304JB vs MCHVR06JTEV3003 |