Part Details for RVC2010FT32K4 by SEI Stackpole Electronics Inc
Overview of RVC2010FT32K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC2010FT32K4
RVC2010FT32K4 CAD Models
RVC2010FT32K4 Part Data Attributes:
|
RVC2010FT32K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC2010FT32K4
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RVC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RVC | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RVC2010FT32K4
This table gives cross-reference parts and alternative options found for RVC2010FT32K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC2010FT32K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BB32K4FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010BB32K4FKNB |
CRMV2010BE32K4FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010BE32K4FKNT |
CRMA2010BF32K4FKTF | Fixed Resistor, Thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMA2010BF32K4FKTF |
CRMV2010BG32K4FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010BG32K4FKTW |
CRMV2010AG32K4FKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010AG32K4FKT5 |
CRMV2010AG32K4FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010AG32K4FKE5 |
CRMA2010BG32K4FKEF | Fixed Resistor, Thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMA2010BG32K4FKEF |
CRMV2010BA32K4FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010BA32K4FKNF |
CRMV2010BA32K4FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010BA32K4FKNW |
CRMV2010BF32K4FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32400ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT32K4 vs CRMV2010BF32K4FKTF |